Arrow Electronic Components Online
AMN05PTERM|SINE|simage
AMN05PTERM|SINE|limage
Connector Circular

AM-N05P-TERM

NMEA 2000 M12 Multi-Hub Terminator Plug 5 Positions Male Pin with L.E.D

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Gender
    PL
  • Number of Contacts
    5
  • Contact Gender
    PIN
  • Wire Size (AWG)
    22
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Housing Color
    Gray
  • Maximum Voltage Rating
    12V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • IP Rating
    IP67
  • Mating Cycle (Cycles)
    100

Documentation and Resources

Datasheets
Design resources