Arrow Electronic Components Online
ALD214012PJ111|LAMBDA|simage
ALD214012PJ111|LAMBDA|limage
LED Power Supplies

ALD-214012PJ111

DC/DC LED Power Supply Dual 14-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    DC/DC
  • Number of Outputs
    2
  • Maximum Output Current (mA)
    154|165
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    9
  • Mounting
    Screw
  • Package Height
    5.2(Max)
  • Package Width
    21.5
  • Package Length
    85
  • PCB changed
    14
  • Pin Count
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources