Inductor Surface Mount
AISC-0805-R68J-T
Inductor RF Wirewound 0.68uH 5% 25MHz 23Q-Factor Ceramic 0.19A 2.05Ohm DCR 0805 T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
RF
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.68u
Tolerance
5%
Inductance Test Frequency (Hz)
25M
Maximum DC Current (A)
0.19
Maximum DC Resistance (Ohm)
2.05
Minimum Quality Factor
23
Quality Test Frequency (Hz)
50M
Minimum Self Resonant Frequency (Hz)
270M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.29
Mounting
Surface Mount
Maximum Product Depth (mm)
1.73
Maximum Product Height (mm)
1.55

