Arrow Electronic Components Online
AIKRI42X10LD3|EINFOCHP|simage
AIKRI42X10LD3|EINFOCHP|limage
Embedded System Development Boards and Kits

Aikri-42X-10LD-3

Dev kit with Aikri-42X-10LS-3 SoM

eInfochips
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    AIKRI-42X-10LS
  • Supported Device Technology
    System on Module - SOM
  • USB
    3
  • Ethernet
    1
  • CAN
    1
  • Display Interface
    HDMI/MIPI-CSI/MIPI-DSI
  • Display Type
    LCD
  • Operating Systems
    Kernel 5.4|Linux|Yocto Dunfell
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Linux
    Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources