Arrow Electronic Components Online
AHDP062431PRBRA|AMPHENOL|limage
AHDP062431PRBRA|AMPHENOL|simage
Connector Circular

AHDP06-24-31PR-BRA

Conn Circular PIN 31 POS ST Cable Mount 31 Terminal 1 Port Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    31
  • Number of Terminals
    31
  • Contact Gender
    PIN
  • Shell Size / Insert Arrangement
    24-31
  • Wire Size (AWG)
    14-20
  • Housing Color
    Black
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP68/IP69K
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    50.4
  • Product Length (mm)
    42.5
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources