Accelerometers
ADXL355BEZ-RL7
Accelerometer Triple ±2g/±4g/±8g 2.5V 256000LSB/g/128000LSB/g/64000LSB/g 14-Pin CLLCC T/R
Analog DevicesThe ADXL355BEZ-RL7 by Analog Devices is a low noise, low drift, low power, 3-axis MEMS accelerometer perfect for applications like:
- Platform stabilization systems
- Robotics
- Seismic imaging
- Structural health monitoring
- Inertial measurement units (IMUs)
This unit also includes an integrated temperature sensor, digital output, and an exceptionally wide operating temperature range (−40°C to +125°C). Add in selectable measurement ranges (±2.048 g, ±4.096 g, and ±8.192 g) and a compact form factor, and you have the ideal component for IoT sensor nodes or other wireless-enabled designs.
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Axis Type
Triple
Module/IC Classification
IC
Acceleration (g)
±2/±4/±8
Device Sensitivity Range
256000LSB/g|128000LSB/g|64000LSB/g
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.25
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.2
Package Width
6
Package Length
6
PCB changed
14
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
14
Lead Shape
No Lead

