Arrow Electronic Components Online
ADT7461AARMZR|ONSEMI|simage
ADT7461AARMZR|ONSEMI|limage
Temperature and Humidity Sensors

ADT7461AARMZ-R

Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±2.5°C(Max)
  • Interface Type
    Serial (2-Wire, SMbus)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (uA)
    350
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    127
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    Micro
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources