아날로그-디지털 변환기 - ADC
ADS8330IPWG4
Dual Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
3A991c.4.
친환경 무연
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
2
Sampling Rate
1Msps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Pseudo-Differential
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
2.5V/5V
Typical Power Dissipation (mW)
44
Maximum Power Dissipation (mW)
48
Integral Nonlinearity Error
±2.5LSB
Full Scale Error
±0.25%FSR
Signal to Noise Ratio
93dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

