Arrow Electronic Components Online
ADRF6780ACPZNR2|ADI|limage
ADRF6780ACPZNR2|ADI|simage
アップダウンコンバータ・ミキサー

ADRF6780ACPZN-R2

Up/Down Conv Mixer 3.5GHz 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991h.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum RF Frequency (MHz)
    800
  • Maximum RF Frequency (MHz)
    3500
  • Minimum IF Frequency (MHz)
    5900
  • Maximum IF Frequency (MHz)
    23600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources