Analog DevicesADR392AUJZ-REEL7Voltage References
V-Ref Precision 4.096V 5mA 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Fixed | |
| Series | |
| 0.15% | |
| 25ppm/°C | |
| 140ppm/mA | |
| 25ppm/V | |
| 4.096 | |
| 18 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 |
Even in the event of large power supply variations, this ADR392AUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 0.15%. Use this part at voltages lower than 18 V. This voltage reference circuit supports series topology. At a load regulation of 140ppm/mA and line regulation of 25ppm/V a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

