Arrow Electronic Components Online
ADM00664|MICROCHP|simage
ADM00664|MICROCHP|limage
Power Management Development Boards and Kits

ADM00664

MCP1663 DC to DC Converter and Switching Regulator Chip 9V/12V/24V Output Evaluation Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ADM00664
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    3
  • Output Voltage Range (VDC)
    9(Typ)/12(Typ)/24(Typ)
  • Output Current (mA)
    250
  • Input Voltage Range
    2.4VDC to 5.5VDC/9VDC to 16VDC
  • Typical Switching Frequency (kHz)
    500
  • Supported Device
    MCP1663

Documentation and Resources

Datasheets
Design resources