Operational Amplifiers - Op Amps
ADA4700-1ARDZ
Op Amp Single Precision Amplifier ±50V 8-Pin SOIC N EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
2@±5V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±24
Maximum Dual Supply Voltage (V)
±50
Typical Low Level Output Voltage (V)
-3.6
Typical High Level Output Voltage (V)
3.6
Maximum Input Offset Current (uA)
0.025@±5V
Typical Input Bias Current (uA)
0.005@±5V
Maximum Input Bias Current (uA)
0.03@±5V
Maximum Supply Current (mA)
2@±5V
Typical Output Current (mA)
50
Power Supply Type
Dual
Typical Slew Rate (V/us)
20@±50V
Typical Input Noise Voltage Density (nV/rtHz)
13@±5V
Input Offset Voltage Drift (uV/°C)
2(Typ)
Typical Voltage Gain (dB)
99
Minimum PSRR (dB)
110
Minimum CMRR (dB)
86
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
3.5
Typical Settling Time (ns)
1500
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.65(Max) mm
Package Width
3.9 mm
Package Length
4.9 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N EP
Pin Count
8
Lead Shape
Gull-wing

