Arrow Electronic Components Online
AD9550BCPZ|ADI|simage
AD9550BCPZ|ADI|limage
Clock Generators and Synthesizers

AD9550BCPZ

Clock Generator 0.008MHz to 200MHz-IN 810MHz-OUT 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    2
  • Clock Input Frequency (MHz)
    0.008 to 200
  • Maximum Output Frequency (MHz)
    810
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    CMOS
  • Output Logic Level
    CMOS|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources