Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum RF Frequency (MHz)
400(Typ)
Maximum IF Frequency (MHz)
200(Typ)
Maximum Conversion Gain (dB)
0(Typ)
Typical Noise Figure (dB)
14
Typical LO/RF Isolation (dB)
70
Typical Third Order Input Intercept Point (dBm)
24
Minimum Operating Supply Voltage (V)
±4.5|9
Typical Operating Supply Voltage (V)
±5
Maximum Operating Supply Voltage (V)
11|±5.5
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
3.68(Min)
Package Width
8.97
Package Length
8.97
PCB changed
20
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
20
Lead Shape
J-Lead

