Top Searched
Analog DevicesAD830ARZVideo Amplifiers
Video Amp Single 85MHz ±16.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 85 | |
| ±4 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This AD830ARZ video distribution amplifier from Analog Devices has a quick step response to successfully amplify video signals. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4 V and maximum of ±16.5 V. This video amplifier has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

