Top Searched
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.33.00.01
Automotive
No
PPAP
No
Number of Circuits
3
Minimum Single Supply Voltage (V)
2.4
Typical Single Supply Voltage (V)
9|5|3|28|24|18|15|12
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.2
Typical Dual Supply Voltage (V)
±15|±12|±9|±5|±3
Maximum Dual Supply Voltage (V)
±18
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

