Analog Front End - AFE
AD73360ARZ-REEL7
AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
6
Number of ADCs
6
Number of ADC Inputs
6
Sampling Rate (ksps)
64
Resolution (bit)
16
Interface Type
Serial (6-Wire)
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Voltage Range
1.644Vp-p(Typ)
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing

