Arrow Electronic Components Online
AD71772BRUZRL7|ADI|simage
AD71772BRUZRL7|ADI|limage
아날로그-디지털 변환기 - ADC

AD7177-2BRUZ-RL7

4-Channel Single ADC Delta-Sigma 10ksps 32-bit Serial Medical 24-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    32bit
  • Number of ADCs
    1
  • Number of Input Channels
    4|2
  • Sampling Rate
    10ksps
  • Interface Type
    Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±2.5V
  • Maximum Power Dissipation (mW)
    136
  • Integral Nonlinearity Error
    ±7.8ppm of FSR
  • Full Scale Error
    ±100ppm of FSR
  • No Missing Codes (bit)
    32
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources