Common Mode Chokes - CMCs
ACT1210-510-2P-TL00
Common Mode Chokes Dual 51uH 2.6kOhm 100kHz 0.2A 0.7Ohm DCR SMD T/R Automotive AEC-Q200
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
51u
Leakage Inductance (H)
0.09u
Impedance (Ohm)
2.6k@10MHz
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.2
Maximum DC Resistance (Ohm)
0.7
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
80VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
3.9
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.5
Order Quantity

