Top Purchased
Allegro MicroSystemsACS712ELCTR-30A-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±30 | |
| ±1.5 | |
| 3.5 | |
| 8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 66 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Use this ACS712ELCTR-30A-T current sensor from Allegro MicroSystems to ensure that proper levels of current are passing through your electronic device. It has an operating frequency of 80 kHz. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

