Arrow Electronic Components Online
ACM12V7012PLTL00|TDK|simage
ACM12V7012PLTL00|TDK|limage
Common Mode Chokes - CMCs

ACM12V-701-2PL-TL00

Common Mode Chokes Dual 7.6uH 700Ohm 100MHz 13A 0.006Ohm DCR SMD T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    7.6u
  • Impedance (Ohm)
    700
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    13
  • Maximum DC Resistance (Ohm)
    0.006
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    80VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.3
  • Maximum Product Depth (mm)
    11.3
  • Maximum Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources