Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7612.90.10.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Chassis Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Natural
Product Length (Metric) (mm)
431.8
Product Depth (Metric) (mm)
381
Product Height (Metric) (mm)
101.6

