Arrow Electronic Components Online
ABM305030|FISCHERE|simage
ABM305030|FISCHERE|limage
Thermal Management Accessories

ABM 3050 30

Thrml Mgmt Access Distance Sleeve Brass

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Distance Sleeve
  • Product Length (mm)
    30
  • Product Depth (mm)
    5
  • Product Height (mm)
    5
  • Material
    Brass

Documentation and Resources

Datasheets
Design resources