Arrow Electronic Components Online
No Image Available
Audio Indicators and Alerts

AB2065B-LW100-R

Piezo Benders

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Operating Supply Voltage
    30Vp-p
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    20
  • Product Depth (mm)
    20
  • Product Height (mm)
    0.42

Documentation and Resources

Datasheets
Design resources