Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Line Current (A)
0.58
Power Rating (W)
130
Typical Speed (r/min)
1370
Bearings
Ball
Shape
Round
Size (Metric) (mm)
332 X 92
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Product Weight (g)
2400
Product Diameter (Metric) (mm)
332
Product Height (Metric) (mm)
92

