Arrow Electronic Components Online
A2E250AE3116|EBMPAPST|simage
A2E250AE3116|EBMPAPST|limage
Blowers and Fans

A2E250-AE31-16

AC Fan Axial Ball Bearing 230V 250 X 84.5mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    1.02
  • Power Rating (W)
    115
  • Typical Speed (r/min)
    2500
  • Maximum Static Pressure
    150Pa
  • Bearing Type
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    250 X 84.5
  • Mounting
    Flange Mount
  • Protection
    IP44|Thermal Overload Protector
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    2200
  • Product Diameter (Metric) (mm)
    250
  • Product Height (Metric) (mm)
    84.5

Documentation and Resources

Datasheets
Design resources