Hall Effect Sensors
A1642LKNTN-I2-T
Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Differential
Module/IC Classification
IC
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
16800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
3.43
Package Width
1.55
Package Length
5.21
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole

