Connector USB
A-USB-1
Conn USB Type A-USB Type B Coupler RCP/RCP 4/4 POS ST Cable Mount 1 Port
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB Type A-USB Type B Coupler
Gender
RCP/RCP
Number of Contacts
4/4
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Mating Cycle (Cycles)
1500
Shell Plating
Gold
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mounting
Cable Mount

