DC to DC Converter and Switching Regulator Module
V48A3V3C264BG2
Voltage Converter, Dc/Dc, 264W, 48V In, 3.3V Out, 4-40 Threaded Baseplate
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Minimum Input Voltage (V)
36
Maximum Input Voltage (V)
75
Output Current (A)
80
Output Power (W)
264
Minimum Operating Temperature (°C)
-20
Mounting
Screw
Package Height
12.7
Package Width
55.9
Package Length
117
PCB changed
9
Pin Count
9

