STMicroelectronicsST202BTRBus Line Transceivers

Manufacturer

STMicroelectronics

Product Category

Bus Line Transceivers

Description

Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R

Symbols and Footprints

  • Buy Options
  • Information

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Function Line Transceiver
Data Rate 400Kbps
Transmitter Communication Type RS-232
Receiver Communication Type RS-232
Interface Standards RS-232-E|V.28|EIA/TIA-232
Data Transmission Topology Point-to-Point
Number of Transceivers 1
Number of Transmitters 2
Number of Receivers 2
Transmitter Signal Type Single-Ended
Receiver Signal Type Single-Ended
Number of Drivers per Line 1
Number of Receivers per Line 1
Driving Mode No
Number of Transmitter Enables 0
Number of Receiver Enables 0
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Power Supply Type Single
Minimum Single Supply Voltage (V) 4.5
Typical Single Supply Voltage (V) 5
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 4
Pin Count 16
Supplier Package TSSOP
Standard Package Name SOP
Packaging Tape and Reel
Mounting Surface Mount
Package Height 1
Package Length 5
Package Width 4.4
PCB changed 16
Lead Shape Gull-wing

Import TariffMay apply to this part if shipping to the United States

697 parts: Ships today

    Total$0.85+ free shippingPrice for 1

    • Service Fee $7.00

      Arrow Reel

      Ships today

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      697
      Country Of origin:
      China
         
      • Price: $0.8510
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Cut Strips

      Ships today

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 697 parts
      • Price: $0.8510
      1. 1+$0.8510
      2. 10+$0.7476
      3. 25+$0.7401
      4. 100+$0.5944
      5. 250+$0.5884
      6. 500+$0.5135

    Hire An Engineer

    Need engineering expertise? ArrowPlus matches you with thousands of on-demand engineers to fill every technical skill and make your technology a reality.