Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Typical Input Voltage (V)
24
Output Voltage (V)
5
Output Power (W)
400
Mounting
Through Hole
Package Height
12.7
Package Width
55.9
Package Length
116.8
PCB changed
9
Supplier Package
Brick
Pin Count
9
Lead Shape
Through Hole

