DC to DC Converter and Switching Regulator Module
BCM48BF060M240A00
Module DC-DC 48VIN 1-OUT 6V 47A 240W 60-Pin Full-Chip
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
38
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
55
Output Voltage (V)
6
Output Current (A)
47
Output Power (W)
240
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
1210(Typ)
Switching Regulator
Yes
Efficiency (%)
95.6(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Surface Mount
Package Width
22
Package Length
32.5
PCB changed
60
Supplier Package
Full-Chip
Pin Count
60

