Arrow Electronic Components Online
BCM4414BG0F4440T06|VICOR|simage
BCM4414BG0F4440T06|VICOR|limage
DC to DC Converter and Switching Regulator Module

BCM4414BG0F4440T06

Bus Converter DC to DC

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    400
  • Output Voltage (V)
    34
  • Output Current (A)
    40
  • Efficiency (%)
    97.5
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources