Blowers and Fans
9WF0424H601
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 9.2CFM 42dB 40 X 40 X 20mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.11
Power Rating (W)
2.64
Typical Speed (r/min)
13100
Maximum Airflow (CFM)
9.2
Maximum Static Pressure
90Pa
Noise Level (dB)
42
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20

