Blowers and Fans
9S0612M4011
DC Fan Axial Ball Bearing 12V 6V to 13.8V 14.1CFM 16dB 60 X 60 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.07
Power Rating (W)
0.84
Typical Speed (r/min)
2700
Maximum Airflow (CFM)
14.1
Maximum Static Pressure
0.08inH2O
Noise Level (dB)
16
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25

