Blowers and Fans
9HV1248P1G001
DC Fan Axial Ball Bearing 48V 36V to 60V 293CFM 75dB 120 X 120 X 38mm
SANYO DENKIProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
4A994
环保无铅
Active
美国海关商品代码
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 60
Line Current (A)
2
Power Rating (W)
96
Typical Speed (r/min)
11500
Maximum Airflow (CFM)
293
Maximum Static Pressure
5.22inH2O
Noise Level (dB)
75
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38

