Arrow Electronic Components Online
9CRA0412K501|SANDENKI|limage
9CRA0412K501|SANDENKI|simage
Blowers and Fans

9CRA0412K501

DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 33.5CFM 65dB 40 X 40 X 56mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 12.6
  • Line Current (A)
    1.8
  • Power Rating (W)
    21.6
  • Typical Speed (r/min)
    17000|13000
  • Maximum Airflow (CFM)
    33.5
  • Maximum Static Pressure
    2.61inH2O
  • Noise Level (dB)
    65
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 56
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    56

Documentation and Resources

Datasheets
Design resources