Blowers and Fans
9BMB24P2G01
DC Blower Centrifugal Ball Bearing 24V 21.6V to 26.4V 47.3CFM 61dB 33 X 97.1 X 96.5mm
SANYO DENKIProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
4A994
Stato del componente
Active
Codice HTS
8414.59.15.00
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
21.6 to 26.4
Line Current (A)
0.83
Power Rating (W)
19.92
Typical Speed (r/min)
5750
Maximum Airflow (CFM)
47.3
Maximum Static Pressure
3.05inH2O
Noise Level (dB)
61
Bearing Type
Ball
Size (Metric) (mm)
33 X 97.1 X 96.5
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
33
Product Depth (Metric) (mm)
97.1
Product Height (Metric) (mm)
96.5

