Connector Telephone and Telecom
943-SP-370808SM2-A264
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bulk
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Termination Method
Crimp
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Shell Material
Brass
Shell Plating
Tin
Packaging
Bulk
Product Style
Single
Product Length (mm)
13.72
Product Depth (mm)
26.16
Mounting
Cable Mount

