Arrow Electronic Components Online
937SP3066ROST|STEWRTCN|simage
937SP3066ROST|STEWRTCN|limage
Connector Telephone and Telecom

937-SP-3066R-OST

Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-11
  • Gender
    PL
  • Number of Terminals
    6
  • Number of Contacts
    6
  • Number of Ports
    1
  • Number of Loaded Positions
    6
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Straight
  • Integrated Magnetics
    No
  • Product Style
    Single
  • Product Length (mm)
    9.65
  • Product Depth (mm)
    13.33
  • Product Height (mm)
    10.03
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources