Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Connector
  • Body Material
    Glass|Nylon
  • Contact Plating
    Gold|Nickel
  • Contact Material
    Copper
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources