Arrow Electronic Components Online
9109|LTLFUWIC|simage
9109|LTLFUWIC|limage
Switch Push Button

9109

Switch Push Button OFF ON SPST Round Plunger 10A 12VDC Panel Mount Screw Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.35
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Plunger
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    10@12VDC
  • Mounting
    Panel Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Body Orientation
    Right Angle
  • Packaging
    Bulk
  • Thread Size
    1/2-20

Documentation and Resources

Datasheets
Design resources