Arrow Electronic Components Online
894|BKPRCSN|simage
894|BKPRCSN|limage
Component Testers

894

500 kHz Bench LCR Meter

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LCR Meter
  • Style
    Bench
  • Low Battery Indication
    No
  • Ranging
    Auto
  • Interface Type
    Handler/LAN/RS232/USB
  • Minimum Operating Supply Voltage
    110VAC
  • Maximum Operating Supply Voltage
    220VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources