Arrow Electronic Components Online
880062|LTLFUWIC|simage
880062|LTLFUWIC|limage
Dev Kit

880062

Switch Selector ON OFF SPST Lever 300A 48VDC Stud Panel Mount

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Switch Configuration
    ON OFF
  • Actuator Style
    Lever
  • Pole Throw Configuration
    SPST
  • Number of Positions
    2
  • Maximum Current Rating (A)
    300
  • Maximum DC Voltage Rating (V)
    48
  • Mounting
    Panel Mount
  • Termination Style
    Stud
  • Number of Terminals
    2
  • Body Orientation
    Straight

Documentation and Resources

Datasheets
Design resources