Mill-Max853-43-006-30-001000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 6 POS 1.27mm Solder ST SMD

  • Buy Options
  • Information
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
SVHC Yes
SVHC Exceeds Threshold Yes
Automotive No
PPAP No
Type Socket Strip
Gender SKT
Number of Contacts 6
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 1.27
Body Orientation Straight
Row Spacing (mm) 1.27
Maximum Current Rating (A) 3
Maximum Voltage Rating 150VDC|100VAC
Insulation Resistance (MOhm) 10000
Maximum Contact Resistance (mOhm) 10
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 100
Product Length (mm) 4.19
Product Depth (mm) 4.29
Product Height (mm) 5.25
Mounting Surface Mount

149 parts: Ships in 3 days

    Total$47.46+ free shippingPrice for 5

    • In stock

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 149 parts
      • Price: $9.491
      1. 5 pieces.$9.491
      2. 10 pieces.$9.052
      3. 25 pieces.$7.913
      4. 100 pieces.$7.661

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.