NEW!

Mill-Max851-41-010-10-001000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole

  • Buy Options
  • Information
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
SVHC Yes
SVHC Exceeds Threshold Yes
Automotive No
PPAP No
Type Socket Strip
Gender SKT
Number of Contacts 10
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 1.27
Body Orientation Straight
Maximum Current Rating (A) 3
Maximum Contact Resistance (mOhm) 10
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 100
Product Length (mm) 13.08
Product Depth (mm) 2.2
Product Height (mm) 4.08
Tail Length (mm) 2.51
Mounting Through Hole

39 parts: Ships today

    Total$22.41+ free shippingPrice for 1

    • In stock

      Ships today

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 39 parts
      • Price: $22.4066
      1. 1+$22.4066

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.