Product Technical Specifications
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
41
Number of Terminals
41
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
20-41
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Green
Maximum Current Rating (A)
7.5/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
4
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
26.67
Product Depth (mm)
36.89
Product Height (mm)
36.89

