Connector Circular
851-01RC8-33PW50
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
SOURIAUProduct Technical Specifications
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
8-33
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Green
Maximum Current Rating (A)
7.5/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
4
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
24.24
Product Length (mm)
47.3
Product Depth (mm)
20.99
Product Height (mm)
20.99

