Blowers and Fans
8414NGH
DC Fan Axial Sintec Bearing 24V 18V to 28V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 28
Power Rating (W)
2.4
Maximum Airflow (CFM)
46.5
Noise Level (dB)
37
Bearing Type
Sintec
Shape
Square
Size (Metric) (mm)
80 X 80 X 25.4
Mounting
Flange Mount
Protection
Impedance|Polarity
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25.4
Special Features
High Speed

