Mill-Max835-13-003-40-030001Connector Headers and PCB Receptacles
Conn Socket Strip SKT 3 POS 2.54mm Solder RA SMD T/R
- Buy Options
- Information
| ECCN (US) | EAR99 |
| Part Status | Active |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 3 |
| Packaging | Tape and Reel |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 5.71 |
| Product Height (mm) | 1.82 |
| Mounting | Surface Mount |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
